TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size 6 AWG 6 AWG Wire Size, Blue

Image representative of range

Subtotal (1 pack of 500 units)*

£936.02

(exc. VAT)

£1,123.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£936.02£1.872

*price indicative

RS Stock No.:
478-274
Distrelec Article No.:
304-53-059
Mfr. Part No.:
52042-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Product Type

Ring Terminal

Insulation

Insulated

Inner Ring Diameter

6.73mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Overall Length

47.47mm

Stud Size

M6

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is meticulously designed to meet the highest standards of performance in electrical connections. Featuring a robust construction, this component ensures a secure fit over a 1/4 or M6 stud, making it ideal for applications requiring dependable conductivity. Compatible with 6 AWG wire, it boasts a closed barrel design and is expertly plated in tin for enhanced resistance to corrosion.

Closed barrel design enhances conductivity and durability

Tin plating provides superior corrosion resistance

Compatible with both copper wire base and tin plating materials

Insulation sleeve colour coded for easy identification

Designed for a single hole configuration for streamlined installation

Max compatible insulation diameter ensures versatility in application

High voltage rating supports demanding electrical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy