Molex, 19205 Parallel Splice, Silver, Non-insulated, Tin 6 AWG
- RS Stock No.:
- 817-194
- Mfr. Part No.:
- 19205-0006
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-194
- Mfr. Part No.:
- 19205-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Parallel | |
| Product Type | Splice | |
| Overall Length | 0.46in | |
| Minimum Wire Size AWG | 6AWG | |
| Diameter | 0.475in | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Colour | Silver | |
| Contact Dimensions | 0.374 in | |
| Series | 19205 | |
| Contact Material | Copper | |
| Termination Type | Push-in | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Parallel | ||
Product Type Splice | ||
Overall Length 0.46in | ||
Minimum Wire Size AWG 6AWG | ||
Diameter 0.475in | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 6AWG | ||
Colour Silver | ||
Contact Dimensions 0.374 in | ||
Series 19205 | ||
Contact Material Copper | ||
Termination Type Push-in | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IN
The Molex parallel splice is designed for secure connections in 6 AWG wire applications. This robust solution ensures reliable electrical continuity while maintaining an Active status for broad usability across various industry needs.
Closed-brazed barrel type provides excellent durability
Constructed from copper for optimal conductivity
Tin plating ensures reliable mating and termination
Low-Halogen composition meets stringent environmental standards
Compliant with EU RoHS regulations for regulatory assurance
Suitable for versatile crimping applications across insulated and non-insulated terminals
