Molex, 19189 Butt Splice, Silver, Insulated, Tin 10 AWG

Subtotal (1 pack of 1500 units)*

£182.93

(exc. VAT)

£219.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£182.93£0.122

*price indicative

RS Stock No.:
814-505
Mfr. Part No.:
19189-0015
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Splice Type

Butt

Product Type

Splice

Overall Length

14.9mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Colour

Silver

Contact Dimensions

3.15 mm

Series

19189

Contact Material

Copper

Contact Plating

Tin

Termination Type

Push-in

COO (Country of Origin):
US
The Molex butt splice provides reliable electrical connections for 12-10 AWG wire, ensuring secure and efficient splicing in various applications.

Closed barrel type design for enhanced connection strength

Manufactured from copper for excellent conductivity

Tin plating on mating and termination areas for improved corrosion resistance

Lightweight at 1.742 grams, facilitating easy handling

Designed for use with specific crimp tools for optimal performance

Low-halogen material compliant with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy