TE Connectivity, 229 Splice Connector, Red 6 AWG
- RS Stock No.:
- 481-887
- Distrelec Article No.:
- 304-59-542
- Mfr. Part No.:
- 2299512-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-887
- Distrelec Article No.:
- 304-59-542
- Mfr. Part No.:
- 2299512-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Colour | Red | |
| Series | 229 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 6AWG | ||
Colour Red | ||
Series 229 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity connectivity solutions provider presents a high-performance product tailored for seamless integration within sophisticated electronic applications. Designed with precision and built to withstand rigorous conditions, this solution enhances reliability while ensuring optimal functionality. The robust engineering behind this product ensures it meets the highest industry standards, making it an ideal choice for professionals seeking durability and efficiency. With its compact design, this product not only supports extensive connectivity options but also simplifies the installation process, catering to both novice and experienced users alike. Additionally, it is equipped with innovative technology that enhances signal integrity and reduces loss, setting a new benchmark for performance in its category.
Compact design allows for easy integration into tight spaces
Built to endure environmental stressors, ensuring longevity
Enhances signal integrity for superior performance
Streamlined installation process speeds up setup time
Supports a wide range of applications across various industries
Offers excellent resistance to vibration and shock
Engineered for consistent quality and reliability in critical applications
