TE Connectivity, 2213 Butt Splice Connector, Red, Blue, Insulated, Phosphor Bronze 14 AWG
- RS Stock No.:
- 470-580
- Distrelec Article No.:
- 304-61-302
- Mfr. Part No.:
- 2213600-6
- Brand:
- TE Connectivity
Subtotal (1 box of 156 units)*
£309.75
(exc. VAT)
£371.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £309.75 | £1.986 |
*price indicative
- RS Stock No.:
- 470-580
- Distrelec Article No.:
- 304-61-302
- Mfr. Part No.:
- 2213600-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 48mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 4.5mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Red, Blue | |
| Series | 2213 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 48mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 4.5mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Red, Blue | ||
Series 2213 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Phosphor Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Butt splice connector is designed to facilitate seamless wire-to-wire connections, adept for use in various electrical applications. With compatibility for wire sizes ranging from 14 to 18 AWG, this product ensures a secure fit for solid or stranded copper wires. Its phosphor bronze construction not only enhances conductivity but also ensures durability in demanding environments. Featuring an end-feed design, this connector is engineered for easy installation, providing a reliable connection for users. The CoolSplice series connector promotes efficient electrical performance, making it an ideal choice for both professional and DIY projects. Rated for 15 Amps at 400 VDC, this connector combines safety and efficacy, ensuring that current flows without interruptions. Designed with user-friendliness in mind, it supports hassle-free applications across a broad spectrum of industries.
Phosphor bronze material enhances reliability and conductivity
End-feed design simplifies the installation process
Compatible with solid and stranded wire types for versatility
Operating temperature range from -40 to 105 °C suits diverse environments
Fully insulated for increased safety during usage
UL 94V-0 flammability rating underlines its safety standards
Two splice capacity accommodates multiple connections in a single unit
Related links
- TE Connectivity Red Insulated, Phosphor Bronze 14 AWG
- TE Connectivity Red Phosphor Bronze 16 AWG
- TE Connectivity Blue Insulated, Phosphor Bronze 12 AWG
- TE Connectivity Green Phosphor Bronze 18 AWG
- RS PRO Butt Splice Connector Insulated 14 AWG
- RS PRO Butt Splice Connector Insulated, Tin 14 AWG
- Molex Blue Tin 14 AWG
- MECATRACTION Blue Tin 14 AWG
