TE Connectivity, 2213 Butt Splice Connector, Blue, Yellow, Insulated, Phosphor Bronze 12 AWG

Subtotal (1 pack of 156 units)*

£314.36

(exc. VAT)

£377.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£314.36£2.015

*price indicative

RS Stock No.:
467-474
Distrelec Article No.:
304-52-798
Mfr. Part No.:
2213600-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Overall Length

48mm

Diameter

4.5mm

Minimum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Colour

Blue, Yellow

Series

2213

Contact Material

Phosphor Bronze

Contact Plating

Phosphor Bronze

Standards/Approvals

No

COO (Country of Origin):
CZ
The TE Connectivity Connectors are engineered to deliver reliable splicing solutions for a variety of applications. Designed for use with wire sizes ranging from 14 to 16 AWG and 12 to 14 AWG, these connectors ensure optimal electrical performance with their robust construction. Featuring a splice capacity of two, the end feed mechanism simplifies the connection process while enhancing efficiency. Built from high-quality phosphor bronze, these connectors offer excellent conductivity and durability, making them suitable for demanding environments. With an operational voltage rating of up to 400 VDC and 600 VAC, they cater to different electrical needs, ensuring versatility in use. Furthermore, their compact design facilitates easy installation, making them a valuable addition to any electrical toolkit.

End feed design simplifies wire insertion and increases efficiency

Compatible with both solid and stranded wire types for versatility

UV exposure rated, suitable for outdoor applications

Fully insulated for enhanced safety during operation

Low halogen content reflects commitment to environmentally friendly solutions

Wide operating temperature range accommodates various environmental conditions

Designed to meet stringent agency standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy