TE Connectivity, 2213 Butt Splice Connector, Red, Yellow, Insulated, Phosphor Bronze 14 AWG

Subtotal (1 box of 156 units)*

£320.34

(exc. VAT)

£384.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£320.34£2.053

*price indicative

RS Stock No.:
478-354
Distrelec Article No.:
304-52-799
Mfr. Part No.:
2213600-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Butt

Overall Length

48mm

Diameter

4.5mm

Minimum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Colour

Red, Yellow

Series

2213

Contact Material

Phosphor Bronze

Contact Plating

Phosphor Bronze

Standards/Approvals

UL, IEC 60988-2-3, UL 486C, IEC

COO (Country of Origin):
CZ
The TE Connectivity CoolSplice Quick Connect Splice is an innovative solution designed for seamless wire connections, ensuring reliability and convenience in various applications. This product caters to a range of wire sizes, providing a versatile option for both solid and stranded wire types. Engineered for performance, it features a fully insulated design that supports safe and efficient use in challenging environments. With the capability of handling multiple wire sizes and ensuring a secure connection, this splice is ideal for anyone looking to elevate their wiring tasks while maintaining high-quality standards.

Butt splice configuration enhances electrical efficiency

Sealable design offers superior protection against environmental factors

Accommodates a variety of wire types, ensuring versatility

End feed feature streamlines installation processes

Designed to support high performance in temperatures ranging from -40 to 105°C

Compact size optimises space efficiency in electrical setups

Meets critical safety and compliance standards for peace of mind

Robust construction with phosphor bronze ensures durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy