TE Connectivity, CR Wire Splice Connector, Blue, Insulated 6 AWG
- RS Stock No.:
- 785-378
- Mfr. Part No.:
- CR2106-000
- Brand:
- TE Connectivity
Subtotal (1 bag of 1100 units)*
£228.57
(exc. VAT)
£274.28
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £228.57 | £0.208 |
*price indicative
- RS Stock No.:
- 785-378
- Mfr. Part No.:
- CR2106-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 40mm | |
| Diameter | 31.8mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Thermoplastic | |
| Series | CR | |
| Contact Material | Copper | |
| Termination Type | Screw | |
| Standards/Approvals | UL 486C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Splice Type Wire Splice | ||
Overall Length 40mm | ||
Diameter 31.8mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 6AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Thermoplastic | ||
Series CR | ||
Contact Material Copper | ||
Termination Type Screw | ||
Standards/Approvals UL 486C | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector offers reliable connectivity with robust construction for various applications. is designed to meet rigorous compliance standards, it ensures operational efficiency and minimal environmental impact.
EU RoHS Directive compliant, ensuring minimal hazardous substance usage
Low halogen content makes it safer for the environment
Acts as a dependable solution for various wiring applications
Designed with strong materials to enhance durability and performance
