Molex 19003 Pink Insulated Female Spade Connector, Quick Disconnect, 4.75 x 0.81mm Tab Size
- RS Stock No.:
- 685-132
- Mfr. Part No.:
- 19003-0108
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
£461.37
(exc. VAT)
£553.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £461.37 | £0.185 |
*price indicative
- RS Stock No.:
- 685-132
- Mfr. Part No.:
- 19003-0108
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Quick Disconnect | |
| Spade Connector Type | Quick Disconnect | |
| Series | 19003 | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.81mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Insulated | |
| Colour | Pink | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Quick Disconnect | ||
Spade Connector Type Quick Disconnect | ||
Series 19003 | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.81mm | ||
Tab Thickness 0.81mm | ||
Insulation Insulated | ||
Colour Pink | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Quick Disconnect is expertly designed for seamless electrical connections and enhanced reliability in various applications. This female quick disconnect is compatible with wire sizes ranging from 18 to 22 AWG, ensuring flexibility and ease of use in diverse wiring environments. Constructed with a closed barrel type, it features a robust nylon insulation, providing durability and resistance to high temperatures up to 105°C. The vibrant pink resin not only adds visual appeal but also signifies its compatibility with various industry standards. With a focus on user safety and performance, this product is a dependable choice for engineers and technicians looking to simplify connectivity in their projects.
Designed for use with 18 to 22 AWG wire sizes for versatile applications
Constructed from nylon for excellent durability and thermal resistance
Closed barrel type promotes secure connections and reduces the risk of contact failure
Pink resin colour enhances visibility and identification in installations
Rated for voltages up to 600V, suitable for high performance electrical systems
Flammability rating of 94V 2 ensures compliance with safety standards
Features fully insulated construction for enhanced user safety
No lock feature to mating part simplifies connection and disconnection
Compatible with multiple application tooling for efficient use in assembly
Constructed from nylon for excellent durability and thermal resistance
Closed barrel type promotes secure connections and reduces the risk of contact failure
Pink resin colour enhances visibility and identification in installations
Rated for voltages up to 600V, suitable for high performance electrical systems
Flammability rating of 94V 2 ensures compliance with safety standards
Features fully insulated construction for enhanced user safety
No lock feature to mating part simplifies connection and disconnection
Compatible with multiple application tooling for efficient use in assembly
Related links
- Molex 19003 Pink Insulated Female Spade Connector 2.79 x 0.81mm Tab Size
- Molex 19003 Yellow Insulated Female Spade Connector 4.75 x 0.51mm Tab Size
- Molex 19003 Blue Insulated Female Spade Connector 4.75 x 0.51mm Tab Size
- Molex 19003 Pink Insulated Female Spade Connector 4.75 x 0.81mm Tab Size
- Molex 19003 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19005 Red Nylon Female Spade Connector 4.75 x 0.81mm Tab Size
- Molex 19600 Yellow Nylon Female Spade Connector 4.75 x 0.81mm Tab Size
- Molex 19708 Silver Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size
