Molex 19003 Yellow Insulated Female Spade Connector, 4.75 x 0.51 mm Tab Size

Subtotal (1 bag of 800 units)*

£190.30

(exc. VAT)

£228.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£190.30£0.238

*price indicative

RS Stock No.:
683-594
Mfr. Part No.:
19003-0064
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Female

Tab Thickness

510μm

Tab Size

4.75 x 0.51 mm

Tab Width

4.75mm

Insulation

Insulated

Colour

Yellow

Orientation

Straight

Standards/Approvals

REACH, RoHS

Insulation Material

Nylon

Series

19003

COO (Country of Origin):
US
The Molex InsulKrimp Quick Disconnect designed for efficient electrical connections within a range of applications. This female connector accommodates wire sizes of 24 to 26 AWG with a robust bite, ensuring secure and reliable connectivity. Featuring a closed barrel type construction and crafted from durable nylon (PA) resin, it provides enhanced insulation while maintaining a low-halogen status for environmental compliance. This product includes methods suited for crimp or compression terminations, making it a versatile choice for your electrical needs.

Supports wire sizes of 24 to 26 AWG for flexibility in application

Constructed with fully insulated nylon resin for improved safety

Closed barrel design ensures a secure hold on connectors

Low halogen status per IEC 61249 2 21 meets environmental regulations

Provides a maximum operating voltage of 600V for high performance needs

Available in easy to handle bag packaging for convenience

Compatible with crimp or compression for versatile termination options

Tab dimensions enhance connection stability while ensuring proper fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy