Molex 19003 Blue Insulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 684-022
- Mfr. Part No.:
- 19003-0050
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
£176.47
(exc. VAT)
£211.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.47 | £0.294 |
*price indicative
- RS Stock No.:
- 684-022
- Mfr. Part No.:
- 19003-0050
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Thickness 510μm | ||
Insulation Insulated | ||
Colour Blue | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 19003 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Quick Disconnect is engineered for reliable connectivity within electrical systems, specifically designed for wire sizes ranging from 14 to 16 AWG. This female quick disconnect boasts robust construction features, including a closed barrel type and nylon insulation, ensuring both protection and performance. Its unique design accommodates a tab width of 4.75 mm and thickness of 0.51 mm, facilitating seamless integration into various applications. Suitable for operating temperatures from -65°C to +105°C, this product prioritises safety and durability, making it an essential component for professionals seeking effective wire termination solutions.
Designed for 14 to 16 AWG wires, ensuring compatibility with a wide range of applications
Constructed with nylon insulation for enhanced durability and electrical safety
Closed barrel type facilitates secure wire termination, reducing the risk of disconnection
Low Halogen compliant, supporting environmentally conscious practices
Compliance with EU RoHS and GADSL regulations, ensuring regulatory adherence
Related links
- Molex 19003 Yellow Insulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19003 Blue Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19003 Pink Insulated Female Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 24 AWG to 26 AWG
- TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 16 AWG to 14 AWG
- Molex 19003 Salmon Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
