Molex 19003 Blue Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 684-258
- Mfr. Part No.:
- 19003-0042
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£367.66
(exc. VAT)
£441.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £367.66 | £0.368 |
*price indicative
- RS Stock No.:
- 684-258
- Mfr. Part No.:
- 19003-0042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Nylon | |
| Series | 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Colour Blue | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Nylon | ||
Series 19003 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Quick Disconnect is expertly designed to provide reliable electrical connectivity in demanding applications. This female connector accommodates wire sizes of 14 to 16 AWG, ensuring versatility across various installations. Built for maximum operational performance, it features a robust closed barrel design and is insulated with durable nylon, offering exceptional resistance against environmental elements. With a striking blue colour and a compact tab size of 6.35 x 0.81mm, this connector not only delivers functionality but also enhances aesthetic coherence in electronic assemblies. The InsulKrimp series stands out for its adherence to industry standards, ensuring compliance with regulations like EU RoHS and Low-Halogen requirements, thereby contributing to an eco-conscious product lifecycle.
Designed for seamless integration in quick disconnect applications
Encases wires securely with a fully insulated barrel for enhanced safety
Constructed from high quality nylon, ensuring both strength and durability
Accommodates a wide range of wire sizes for flexibility in usage
Meets stringent compliance standards, reinforcing environmental responsibility
Features a sturdy brass metal construction for reliable electrical performance
Delivers efficient crimp or compression termination interface styles for ease of assembly
Utilises adhesive tape packaging for convenience and secure storage
Supports a variety of application tooling for enhanced compatibility
Related links
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19003 Blue Insulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19003 Pink Insulated Female Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex InsulKrimp 19003 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 26 AWG to 24 AWG
- Molex 19003 Salmon Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
