Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal, Crimp, 4.75 x 0.81 mm Tab Size 24 AWG to 26
- RS Stock No.:
- 786-193
- Mfr. Part No.:
- 19003-0070
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£271.53
(exc. VAT)
£325.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £271.53 | £0.272 |
*price indicative
- RS Stock No.:
- 786-193
- Mfr. Part No.:
- 19003-0070
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 4.75mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Dark Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | Low-Halogen Status | |
| Insulation Material | Nylon-Polyamide | |
| Series | 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 4.75mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Dark Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals Low-Halogen Status | ||
Insulation Material Nylon-Polyamide | ||
Series 19003 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect is an efficient connection solution designed for secure electrical connectivity, ensuring reliable performance in various applications where ease of use and robust design are essential.
Features a female quick disconnect design for efficient connection and disconnection
Accommodates wire sizes from 24-26 AWG (0.20-0.12mm²) for versatile application use
Constructed with Mylar tape for enhanced insulation and protection
Dimensions include a tab size of 4.75 x 0.81mm, optimising compatibility with standard connectors
Related links
- Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 24 AWG to 26
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
