TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 18

Subtotal (1 reel of 4000 units)*

£317.18

(exc. VAT)

£380.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£317.18£0.079

*price indicative

RS Stock No.:
677-524
Mfr. Part No.:
63555-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Thickness

810μm

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

12AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Flag

Standards/Approvals

UL

Overall Length

17.02mm

Series

FASTON 250

COO (Country of Origin):
US
The TE Connectivity Uninsulated quick-connect FASTON receptacles designed for various applications across industries. Key considerations for selecting the right Terminal include special features like moldable, hermetic, and printed circuit board options, as well as piggyback, reversible flags, centre strip, and positive locking designs. These options ensure secure and reliable connections tailored to specific application needs.

Flag orientation

Agency approvals UL/CSA

Application continuous strip or loose piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy