TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 22
- RS Stock No.:
- 677-943
- Mfr. Part No.:
- 63577-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£299.88
(exc. VAT)
£359.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £299.88 | £0.075 |
*price indicative
- RS Stock No.:
- 677-943
- Mfr. Part No.:
- 63577-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Flag | |
| Standards/Approvals | UL | |
| Overall Length | 17.02mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Flag | ||
Standards/Approvals UL | ||
Overall Length 17.02mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is a compact, uninsulated Terminal designed for side-entry wire connections in medium-current electrical systems. It features a Tab-Lok retention mechanism that enhances vibration resistance and ensures secure mating with FASTON 250 series tabs. The flag orientation allows for space-saving horizontal wire routing, making it Ideal for automotive, appliance, and industrial applications.
Supports wire sizes from 22 to 16 AWG
Tab width of 6.35 mm for FASTON 250 interface
Tab-Lok design improves retention in high-vibration environments
Related links
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 22
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.51 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18
- TE Connectivity FASTON Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 13
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
