TE Connectivity POD LOK 187 Insulated Spade Connector, Crimp, 4.75 mm Tab Size 24 AWG to 20 AWG

Subtotal (1 reel of 4000 units)*

£984.48

(exc. VAT)

£1,181.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£984.48£0.246

*price indicative

RS Stock No.:
481-886
Distrelec Article No.:
304-63-435
Mfr. Part No.:
2299286-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Tab Thickness

0.51mm

Tab Size

4.75 mm

Tab Width

4.75mm

Insulation

Insulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Brass

Contact Plating

Pre Tin

Orientation

Straight

Standards/Approvals

UL 94 V-0

Series

POD LOK 187

COO (Country of Origin):
CN
The TE Connectivity quick disconnect receptacle is expertly designed to accommodate a wire range of 24 to 20 AWG and offers superior conductivity with its brass construction. Engineered for reliability and efficiency, its 4.75 mm tab width ensures a secure connection, vital for sensitive electronic applications. The receptacle features pre-tin plating that enhances corrosion resistance, contributing to long-term performance in various environments. Ideal for discrete wire connections, this product supports a smooth assembly process while maintaining high operational standards. Its versatile design makes it suitable for both commercial and industrial use, meeting the rigorous demands of contemporary electronic systems.

Low insertion force aids in effortless connectivity

Compatible with fully insulated wire types for enhanced safety

Designed for a wide operating temperature range, ensuring reliability in extreme conditions

The open barrel design facilitates a secure crimp connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy