TE Connectivity FASTON .187 Uninsulated Spade Connector, Crimp, 4.75 mm Tab Size 24 AWG to 14 AWG
- RS Stock No.:
- 504-273
- Distrelec Article No.:
- 304-51-802
- Mfr. Part No.:
- 2238174-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
£733.41
(exc. VAT)
£880.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £733.41 | £0.061 |
*price indicative
- RS Stock No.:
- 504-273
- Distrelec Article No.:
- 304-51-802
- Mfr. Part No.:
- 2238174-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Orientation | Straight | |
| Standards/Approvals | UL E66717 | |
| Series | FASTON .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Tab Width 4.75mm | ||
Tab Size 4.75 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Orientation Straight | ||
Standards/Approvals UL E66717 | ||
Series FASTON .187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is designed for reliable electrical connections in a compact form factor, making it an ideal choice for a variety of applications. Engineered to accommodate wire sizes ranging from 24 to 14 AWG, it supports a wide range of cable configurations. The receptacle features a .187-inch tab width, allowing for efficient mating with compatible components. Its robust brass construction with pre-tin plating ensures durability and excellent conductivity. This product is designed not only to meet stringent industry standards but also to adapt efficiently to various operational conditions, promising dependability in challenging environments. From assembly lines to portable devices, this receptacle provides a versatile solution for users seeking precision and reliability.
Insertion force is kept low for ease of use during application
Compatible with discrete wire cable types enhancing versatility
Single connection capacity ensures straightforward installations
Operates within a wide temperature range catering to diverse environments
UL certified for compliance with safety and operational guidelines
Low halogen content contributes to enhanced environmental safety
Available with packaging methods that facilitate efficient shipping and handling
Related links
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 4.75 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTIN-FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 17 AWG to 13
