TE Connectivity POD LOK Insulated Spade Connector, Crimp 20 AWG to 16 AWG
- RS Stock No.:
- 470-710
- Distrelec Article No.:
- 304-61-333
- Mfr. Part No.:
- 2299286-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£1,090.19
(exc. VAT)
£1,308.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,090.19 | £0.273 |
*price indicative
- RS Stock No.:
- 470-710
- Distrelec Article No.:
- 304-61-333
- Mfr. Part No.:
- 2299286-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Tab Width | 4.75mm | |
| Tab Thickness | 0.51mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Contact Plating | Pre Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL 94V-0, VDE Certificate, UL | |
| Series | POD LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Tab Width 4.75mm | ||
Tab Thickness 0.51mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Contact Plating Pre Tin | ||
Orientation Straight | ||
Standards/Approvals UL 94V-0, VDE Certificate, UL | ||
Series POD LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle connector is designed for streamlined and efficient connections within electronic applications. Featuring robust brass contact material and a pre-tin terminal plating, it offers reliable conductivity and longevity. The connector accommodates a wire size range of .6 – 1.4 mm², ensuring compatibility with various cable types. With excellent insertion force characteristics, it simplifies the engagement and disengagement process, enhancing usability in tight spaces. This connector is part of the POD-LOK 187 series, ideal for quick disconnect terminal systems in demanding environments, thanks to its high voltage rating and secure mechanical attachment provisions.
Fully insulated design ensures enhanced safety during operation
Lightweight construction facilitates ease of handling and installation
UL flammability rating confirms its compliance with industry safety standards
Efficient wire insulation support optimizes performance under various insulation conditions
Packaged in quantities of 4000 to meet large-scale manufacturing needs
Each component is stringently tested to ensure high reliability and performance
Related links
- TE Connectivity POD LOK 187 Insulated Spade Connector 4.75 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity POD-LOK 187 Insulated Spade Connector, Crimp 24 AWG to 20 AWG
- TE Connectivity POD-LOK Series Pluggable Terminal Block, 2317947-2
- TE Connectivity Ultra-Pod White Insulated Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod 250 Black Insulated Spade Connector 0.81 x 6.35 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Ultra-Pod Natural Insulated Spade Connector 4.75 x 0.81 mm Tab Size
- TE Connectivity Ultra-Pod Natural Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity Ultra-Fast .250 Red Insulated Spade Connector 6.35 mm Tab Size 22 AWG to 18 AWG
