TE Connectivity Ultra-Pod Natural Insulated Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size
- RS Stock No.:
- 482-371
- Distrelec Article No.:
- 304-61-724
- Mfr. Part No.:
- 521598-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2400 units)*
£465.80
(exc. VAT)
£558.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £465.80 | £0.194 |
*price indicative
- RS Stock No.:
- 482-371
- Distrelec Article No.:
- 304-61-724
- Mfr. Part No.:
- 521598-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Tab Width | 4.75mm | |
| Tab Thickness | 810μm | |
| Tab Size | 4.75 x 0.81 mm | |
| Insulation | Insulated | |
| Colour | Natural | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Flag | |
| Insulation Material | Nylon | |
| Standards/Approvals | UL | |
| Overall Length | 23.16mm | |
| Series | Ultra-Pod | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Tab Width 4.75mm | ||
Tab Thickness 810μm | ||
Tab Size 4.75 x 0.81 mm | ||
Insulation Insulated | ||
Colour Natural | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Flag | ||
Insulation Material Nylon | ||
Standards/Approvals UL | ||
Overall Length 23.16mm | ||
Series Ultra-Pod | ||
- COO (Country of Origin):
- US
The TE Connectivity Ultra-efficient receptacle assembly redefines reliability and performance, engineered for optimal compatibility and robust electrical connections. The product showcases a flag terminal design that delivers superior functionality in various applications. With its unplated brass contact base and nylon insulation, it ensures impressive durability and resistance against environmental factors. The assembly is tailored to accommodate discrete wire types, making it an ideal choice for streamlined wiring solutions. Further enhancing its appeal is the meticulous attention to detail in the mating tab dimensions, which guarantee secure connections. This product exemplifies the pinnacle of engineering excellence, promising unparalleled efficacy in demanding settings.
Designed for seamless integration with discrete wire types
Employs a flag terminal orientation for efficient wire management
Crafted from high-quality materials to withstand various conditions
Supports a wide insulation diameter range for enhanced versatility
Delivers high voltage ratings to meet stringent electrical requirements
Ensures easy termination to wires and cables for user-friendly installation
Compliant with European standards, promoting safety and reliability
Offers a substantial packaging quantity, catering to large-scale projects
Related links
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity Ultra-Pod White Insulated Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity Ultra-Pod 250 Black Insulated Spade Connector 0.81 x 6.35 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 0.250 x 0.032 in Tab Size 18 AWG to 14 AWG
- TE Connectivity Ultra-Pod Black Insulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Clear Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18
