TE Connectivity Ultra-Pod Natural Insulated Female Receptacle, F Crimp, 0.250 x 0.032 in Tab Size 18 AWG to 14 AWG

Subtotal (1 reel of 2000 units)*

£320.30

(exc. VAT)

£384.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£320.30£0.16

*price indicative

RS Stock No.:
797-487
Mfr. Part No.:
520963-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Termination Type

F Crimp

Gender

Female

Tab Width

6.35mm

Tab Size

0.250 x 0.032 in

Tab Thickness

810μm

Insulation

Insulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Colour

Natural

Contact Material

Brass

Contact Plating

Brass

Orientation

Straight

Standards/Approvals

UL

Insulation Material

Nylon

Overall Length

24mm

Series

Ultra-Pod

COO (Country of Origin):
US
The TE Connectivity Receptacle is a one-piece fully insulated component designed to ensure secure connections, providing a seamless solution for electrical applications. Its innovative construction enhances safety by preventing shock and short hazards effectively.

One-piece design helps to prevent shock and short hazards

Offers correct lead-in for optimal tab mating

Funnel wire entry facilitates easy installation

Housing MADE from nylon type 6/6 for durability

Rated for 600-volt applications, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy