TE Connectivity Ultra-Pod Natural Insulated Female Receptacle, F Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG

Subtotal (1 pack of 2400 units)*

£493.69

(exc. VAT)

£592.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£493.69£0.206

*price indicative

RS Stock No.:
797-491
Mfr. Part No.:
521600-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Termination Type

F Crimp

Gender

Female

Tab Thickness

810μm

Tab Width

4.75mm

Tab Size

4.75 x 0.81 mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Colour

Natural

Contact Material

Brass

Contact Plating

Tin Plated

Orientation

Flag

Standards/Approvals

UL

Overall Length

17.27mm

Series

Ultra-Pod

COO (Country of Origin):
US
The TE Connectivity Ultra-Fast Fully Insulated receptacle is designed for secure and reliable connections in electrical applications. Its one-piece construction ensures optimal insulation and safety against shock hazards.

One-piece fully insulated design helps prevent shock and short hazards

Color-coded assemblies allow for easy identification by wire size

Funnel wire entry and wire stop ensure accurate crimping

Visual inspection capability aids in quality control during termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy