TE Connectivity Ultra-Pod 250 Black Insulated Spade Connector, Crimp, 0.81 x 6.35 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 478-736
- Distrelec Article No.:
- 304-52-043
- Mfr. Part No.:
- 521011-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-736
- Distrelec Article No.:
- 304-52-043
- Mfr. Part No.:
- 521011-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Tab Size | 0.81 x 6.35 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Nylon | |
| Overall Length | 34.67mm | |
| Series | Ultra-Pod 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Tab Size 0.81 x 6.35 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Black | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Nylon | ||
Overall Length 34.67mm | ||
Series Ultra-Pod 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is designed for versatile connectivity in a range of applications, ensuring reliability and efficiency. This component supports wire sizes ranging from 18 to 14 AWG and is ideal for connections requiring durability under varying conditions. Constructed of steel with nickel plating, it boasts a straight terminal orientation, facilitating straightforward installation. The receptacle features an insulation material of nylon, providing excellent thermal stability and protection against environmental factors. With its low insertion force characteristic, this product allows for seamless engagement and disengagement, making it user-friendly. Additionally, its construction accommodates a wide operating temperature range of -40 to 150 °C, asserting its performance in demanding settings.
Designed for quick and efficient wire connections
Constructed with low insertion force for easy handling
Compatible with discrete wire types, ensuring versatile application
Featuring a fully insulated option for enhanced safety
Utilises low halogen materials, promoting environmental compliance
Offers a wide operating temperature range for enhanced durability
Packaged in strip/reel format for convenient handling
Related links
- TE Connectivity Ultra-Pod Black Insulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Ultra-Pod 250 White Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity Ultra-Pod White Insulated Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Natural Insulated Spade Connector 4.75 x 0.81 mm Tab Size
- TE Connectivity Ultra-Pod Natural Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 0.81 x 6.35 mm Tab Size 20 AWG to 17
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
