TE Connectivity Ultra-Pod 250 White Insulated Male Quick Disconnect Crimp Terminal, Wire & Cable, 6.35 x 0.81 mm Tab

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-812
Mfr. Part No.:
521217-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Wire & Cable

Product Type

Quick Disconnect Crimp Terminal

Gender

Male

Tab Width

6.35mm

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

14AWG

Colour

White

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

UL E66717

Overall Length

38.87mm

Series

Ultra-Pod 250

COO (Country of Origin):
US
The TE Connectivity Ultra fast, fully insulated receptacles provide reliable electrical connections with enhanced safety features. Designed for efficiency, these connectors Streamline the assembly process while ensuring secure mating with compatible tabs.

One-piece construction helps prevent shock and short hazards

Designed for correct lead-in with various tab styles including shoulders

Visual inspection window allows for easy termination verification

Meets UL-310 specifications and is suitable for 600-volt applications

Translucent housing enables clear visibility of wire and crimp integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy