Molex 19004 Yellow Insulated Male Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG

Subtotal (1 bag of 500 units)*

£217.22

(exc. VAT)

£260.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£217.22£0.434

*price indicative

RS Stock No.:
786-304
Mfr. Part No.:
19004-0009
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Male

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Tab Thickness

810μm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

10AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Zinc Chromate

Orientation

Straight

Insulation Material

Nylon-Polyamide

Standards/Approvals

EU RoHS

Series

19004

COO (Country of Origin):
US
The Molex Quick disconnect features a robust design intended for efficient connection and disconnection, enhancing the performance of various applications. This component ensures reliable electrical connectivity, Ideal for diverse industrial uses.

Designed for quick and easy connection and disconnection

Ensures high-quality performance in various applications

Robust construction guarantees reliability and durability

Ideal for use in diverse industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy