TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 14
- RS Stock No.:
- 479-949
- Distrelec Article No.:
- 304-61-644
- Mfr. Part No.:
- 42692-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£704.59
(exc. VAT)
£845.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £704.59 | £0.07 |
*price indicative
- RS Stock No.:
- 479-949
- Distrelec Article No.:
- 304-61-644
- Mfr. Part No.:
- 42692-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 19.81mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 19.81mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is expertly designed for efficient connectivity in various electrical applications. Perfect for wire sizes ranging from 18 to 14 AWG, this receptacle supports a wire cross-section of 0.82 to 2.08 mm², accommodating diverse wiring needs. Constructed with high-quality brass and tin plating, it assures durability and reliable performance. Featuring a straight orientation, the receptacle boasts a 6.35 mm mating tab width, which enhances its adaptability to different mating connectors. Ideal for use in environments requiring dependable connections, this receptacle offers the flexibility of strip/reel packaging, making it a convenient choice for large projects. Supported by stringent compliance standards, it also meets industry requirements, making it an excellent choice for manufacturers and assemblers alike.
Constructed with robust materials ensuring longevity
Designed for easy integration with discrete wire configurations
Optimised for low insertion forces, enhancing user experience
Mating retention type features a dimple for secure connections
Compatible with a range of insulation diameters for versatile applications
Rated for a wide operating temperature range to suit various environments
Supports high-volume needs through convenient strip/reel packaging
Complies with essential safety and regulatory standards for peace of mind
Related links
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 5.21 x 0.81 mm Tab Size 20 AWG to 14 AWG
