Subtotal (1 unit)*
£122.76
(exc. VAT)
£147.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.76 |
*price indicative
- RS Stock No.:
- 658-303
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Red | |
| Mounting Style | Screw Mount | |
| Current Type | DC | |
| Light Effect | Steady | |
| IP Rating | IP43 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
Lens Colour Red | ||
Mounting Style Screw Mount | ||
Current Type DC | ||
Light Effect Steady | ||
IP Rating IP43 | ||
- COO (Country of Origin):
- AT
The RS Pro Sounder Beacon is an aesthetically designed electromechanical alarm horn, ideal for use in various industries, offering a rugged, high-quality solution for both visual and audible signalling removing the need for two separate devices. Both sound and light functions are independently switchable, and the unit is rated IP43 for protection, suitable for 24V DC power supply. Designed for easy wall installation with two screws and rear cable entry, it combines performance, durability, and convenience in one compact unit. Especially suitable for plant construction, logistics and general industrial requirements.
For universal audible applications
Well designed electromechanical horn combined with LED steady beacon
Red steady beacon
Typical horn tone 92dB
24V DC operation
Well designed electromechanical horn combined with LED steady beacon
Red steady beacon
Typical horn tone 92dB
24V DC operation
Related links
- Red Beacon IP43, Screw Mount
- RS PRO Amber Sounder Beacon IP43 96dB at 1 Metre
- AUER Signal KLL Series Red Sounder Beacon IP43 92 at 1 Metre
- Red Beacon IP43, Screw Mount
- AUER Signal K Series Series Red Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal KLL Series Amber Sounder Beacon IP43 92 at 1 Metre
- RND RND 430 Series Orange LED Beacon IP43 96dB at 1 Metre
- AUER Signal K Series Series Orange Sounder Beacon IP43 92dB at 1 Metre
