RS PRO Red Horn-Beacon Combination, IP43 240V ac Screw Sounder Beacon

Subtotal (1 unit)*

£89.71

(exc. VAT)

£107.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.71

*price indicative

RS Stock No.:
658-298
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Horn-Beacon Combination

Lens Colour

Red

Current Type

AC

Light Effect

Steady

Sounder Type

Sounder Beacon

Mount Type

Screw

Current Consumption

40mA

Bulb Type

LED

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-20°C

Housing Colour

Light Grey

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

Hazardous Area Certification

No

Number of Tones

1

IP Rating

IP43

Housing Material

ABS

COO (Country of Origin):
AT

RS PRO LED Horn-Beacon Combination, Red Lens


The RS PRO Horn-Beacon Combination is a versatile signalling device designed for industrial environments. It combines both Visual and audible alerts, making it Ideal for safety and warning applications. With its robust construction and reliable performance, it ensures effective communication in various settings.

Features and Benefits


LED Bulb Type: Offers energy efficiency and long lifespan, reducing maintenance costs.
AC Current Type: Compatible with standard AC power supplies, ensuring easy integration.
Grey ABS Housing: Provides durability and resistance to impact, suitable for industrial use.
IP43 Rating: Protects against solid objects over 1mm and water spray, suitable for indoor use.
Red Lens Colour: Enhances visibility, ensuring alerts are noticeable.
Steady Light Effect: Provides consistent Visual signalling, Ideal for continuous alerts.
Sound Level 88-92 dB: Adjustable sound level to suit different environments and requirements.
Screw Mount Type: Allows secure and easy installation.

Applications


Industrial safety systems
Manufacturing facilities
Warehouses
Public buildings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy