AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-684
- Mfr. Part No.:
- 710117113
- Brand:
- AUER Signal
Subtotal (1 unit)*
£73.43
(exc. VAT)
£88.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.43 |
*price indicative
- RS Stock No.:
- 617-684
- Mfr. Part No.:
- 710117113
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Yellow | |
| Current Type | AC | |
| Light Effect | Flashing, Steady | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Grey | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 88dB | ||
Lens Colour Yellow | ||
Current Type AC | ||
Light Effect Flashing, Steady | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Grey | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal high-performance electromechanical sounder-beacon combination is engineered for versatility while featuring an attractive price-performance ratio. Perfectly suited for various audible applications, this product integrates a well-designed horn with steady or flashing LED technology, ensuring that it meets the demands of numerous environments. With an IP43 protection rating, it withstands the rigors of installation in diverse settings. The product housing, crafted from impact-resistant ABS in a sleek grey finish, combines durability with modern aesthetics. This model offers a comprehensive range of AC and DC voltage options, making it adaptable to different systems. Enhance your alerting systems with this reliable beacon that effortlessly blends form and function, emphasizing innovation in safety technology.
Designed for universal audible applications
Multiple lens color options to suit various installation needs
Easy connection technology allows for up to 2.5 mm² wiring
Steady tone with high volume output ensures effective alerts
Comprehensive temperature range operational capabilities
Related links
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 240V ac 92 dB @ 1m
