AUER Signal K Series Red Beacon, IP43 240V ac Any 92 dB @ 1m

Subtotal (1 unit)*

£71.66

(exc. VAT)

£85.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.66

*price indicative

RS Stock No.:
617-779
Mfr. Part No.:
710012113
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Minimum Sound Level

88dB

Lens Colour

Red

Current Type

AC

Light Effect

Strobe

Mount Type

Any

Series

K

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-20°C

Housing Colour

Grey

Sound Level at 1m

92dB

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

IP Rating

IP43

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE, EAC

COO (Country of Origin):
AT
The AUER Signal Electromechanical sounder-beacon combination delivers reliable performance in a compact design. Ideal for universal audible applications, it combines advanced LED technology with a distinctly attractive price/performance ratio. The product offers a choice between steady and flashing beacon modes, catering to a range of signaling needs. Its robust housing ensures a degree of protection against environmental factors, making it suitable for various applications. The sounder's comprehensive voltage range adds to its versatility, making it an excellent choice for installations where functionality and reliability are paramount.

Features a modern design that is both durable and aesthetically pleasing

Offers multiple voltage configurations for flexible installation options

Equipped with a steady tone sound output for clear auditory alerts

Has a wide operating temperature range, ensuring performance in varying environments

Lightweight construction facilitates easy mounting and reduces structural load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy