AUER Signal K Series Red Beacon, IP43 48V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-778
- Mfr. Part No.:
- 710012108
- Brand:
- AUER Signal
Subtotal (1 unit)*
£71.66
(exc. VAT)
£85.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.66 |
*price indicative
- RS Stock No.:
- 617-778
- Mfr. Part No.:
- 710012108
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Minimum Sound Level | 88dB | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 48V ac | |
| Housing Colour | Grey | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Lens Colour Red | ||
Minimum Sound Level 88dB | ||
Current Type AC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 48V ac | ||
Housing Colour Grey | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical Sounder – beacon combination from the K-Series offers a sophisticated solution for reliable notifications in various environments. Designed with a well-constructed ABS grey housing, it merges advanced sound technology with a vibrant LED beacon, catering to both industrial and commercial uses. This versatile device ensures visibility and audibility regardless of conditions, making it an essential component in safety and alert systems. The integrated steady and flashing modes provide flexibility to suit specific operational needs. With comprehensive protection ratings and a broad voltage range, this signal device is engineered to perform exceptionally well in diverse applications.
Compact design allows for easy installation in any mounting scenario
IP43 and NEMA type 2 ratings ensure reliable performance in challenging environments
Offers universal audible applications to fulfil various safety needs
Comprehensive range of nominal voltages accommodates different operational requirements
High duty cycle guarantees continuous operation without interruptions
Compatible with a variety of incandescent bulbs and LED options for enhanced functionality
Related links
- AUER Signal K Series Orange Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 24V ac 92 dB @ 1m
