AUER Signal K Series Series Yellow Beacon, 48 V ac, IP43, Any, 92dB at 1 Metre
- RS Stock No.:
- 617-782
- Mfr. Part No.:
- 710017108
- Brand:
- AUER Signal
Subtotal (1 unit)*
£70.41
(exc. VAT)
£84.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.41 |
*price indicative
- RS Stock No.:
- 617-782
- Mfr. Part No.:
- 710017108
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 48 V ac | |
| Lens Colour | Yellow | |
| Mounting Style | Any | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Decibels at 1 Metre | 92dB | |
| Series | K Series | |
| IP Rating | IP43 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 48 V ac | ||
Lens Colour Yellow | ||
Mounting Style Any | ||
Current Type AC | ||
Light Effect Strobe | ||
Decibels at 1 Metre 92dB | ||
Series K Series | ||
IP Rating IP43 | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder and beacon combination model from the K-Series is designed to deliver exceptional safety and signaling capabilities in various environments. With a striking design, this beacon not only stands out visually but also provides reliable audible alerts, ensuring clear communication and awareness. Built with robust materials, it promises durability and longevity, making it an ideal choice for industrial, commercial, and outdoor applications. The product features versatile mounting options and a comprehensive voltage range, ensuring compatibility across numerous systems. Whether you require steady tones or flashing signals, this combination device is engineered to meet diverse signaling needs, providing peace of mind and enhanced operational effectiveness.
Available in vibrant colors, enhancing visibility in diverse settings
Offers a selection of tones for different signaling requirements
Designed to withstand a wide range of operating temperatures for reliable performance
Compatible with a variety of mounting options for easy installation
Offers a selection of tones for different signaling requirements
Designed to withstand a wide range of operating temperatures for reliable performance
Compatible with a variety of mounting options for easy installation
Related links
- AUER Signal K Series Series Yellow Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Red Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Red Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Yellow Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Orange Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Orange Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Yellow Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Yellow Sounder Beacon IP43 92dB at 1 Metre
