AUER Signal K Series Yellow Beacon, IP43 240V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-783
- Mfr. Part No.:
- 710017113
- Brand:
- AUER Signal
Subtotal (1 unit)*
£71.66
(exc. VAT)
£85.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.66 |
*price indicative
- RS Stock No.:
- 617-783
- Mfr. Part No.:
- 710017113
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Yellow | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 240V ac | |
| Housing Colour | Grey | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Minimum Sound Level 88dB | ||
Lens Colour Yellow | ||
Current Type AC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 240V ac | ||
Housing Colour Grey | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder and beacon combination from the K-Series represents an ideal solution for reliable signaling in a variety of settings. This product seamlessly integrates a well-designed horn with cutting-edge LED technology, offering both a steady and flashing beacon option. Its robust ABS grey housing ensures durability, while its versatile design allows for multiple mounting options. With various nominal voltages available, this device is engineered for a wide range of audible applications, making it suitable for both industrial and commercial environments. Plus, its competitive price-performance ratio makes it an attractive choice for those seeking dependable signaling solutions without compromising quality.
Designed with IP43 protection degree for enhanced weather resistance
Offers a choice between steady horn tones or LED signaling
Compact form factor allows for flexible mounting options
Robust construction ensures longevity in demanding conditions
Low power consumption enhances energy efficiency for sustainable use
Related links
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
