AUER Signal K Series Yellow Beacon, IP43 24V dc Any 92 dB @ 1m
- RS Stock No.:
- 617-780
- Mfr. Part No.:
- 710017005
- Brand:
- AUER Signal
Subtotal (1 unit)*
£75.59
(exc. VAT)
£90.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.59 |
*price indicative
- RS Stock No.:
- 617-780
- Mfr. Part No.:
- 710017005
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Yellow | |
| Current Type | DC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 92dB | |
| Housing Colour | Grey | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP43 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Minimum Sound Level 88dB | ||
Lens Colour Yellow | ||
Current Type DC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 92dB | ||
Housing Colour Grey | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP43 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder-beacon combination from the K-Series range exemplifies innovation and reliability. Designed with meticulous attention to detail, this product effectively fuses sound and visual alerts to ensure maximum safety and awareness in various environments. Whether deployed in industrial settings or commercial applications, this combination unit harnesses advanced LED technology to deliver both steady and flashing beacon options. With a robust housing crafted from durable ABS plastic, this unit is well-equipped to withstand the rigors of everyday use, all whilst maintaining an attractive aesthetic appearance. Ideal for universal audible applications, it provides an exceptional price-to-performance ratio, making it an outstanding choice for those prioritizing quality and effectiveness in alarm systems.
It features a well-designed horn offering a steady tone for reliable alerts
Its degree of protection meets IP 43 standards, ensuring resistance to dust and water
Comprehensive range of AC and DC nominal voltages is supported for versatile usage
Users can select from various lens colors to suit specific requirements
Product maintains a duty cycle of 100%, ensuring continuous functionality
Related links
- AUER Signal K Series Yellow Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
