AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc Any 92 dB @ 1m
- RS Stock No.:
- 617-685
- Mfr. Part No.:
- 710121005
- Brand:
- AUER Signal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-685
- Mfr. Part No.:
- 710121005
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Orange | |
| Current Type | DC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 24V dc | |
| Housing Colour | Grey | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | CE, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 88dB | ||
Lens Colour Orange | ||
Current Type DC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 24V dc | ||
Housing Colour Grey | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals CE, RoHS, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal cutting-edge electromechanical sounder-beacon combination from the K-Series delivers reliability and superior performance in critical signaling applications. Designed for universal audible notifications, it integrates a solidly constructed horn with a potent xenon strobe beacon, ensuring maximum visibility and audibility in challenging environments. The well-engineered unit boasts an impressive protection degree of IP43, making it suitable for outdoor use. Whether for safety alarms or warning signals, this combination device ensures a clear and powerful output. With a remarkable duty cycle of 100%, it is built to withstand prolonged operation, allowing for uninterrupted functionality. This device is not only designed for efficiency but also engineered with significant attention to aesthetic appeal, providing a harmonious blend of form and function.
Combination of robust sounder and xenon strobe for enhanced alert signals
Versatile mounting options accommodate different installation needs
High luminous intensity ensures visibility in varying conditions
Efficient connection technology supports up to 2.5 mm² wiring
Exceptional service life guarantees long-term operation with minimal maintenance
Related links
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 24V dc 92 dB @ 1m
