AUER Signal K Series Orange Beacon, IP43 24V dc Any 92 dB @ 1m
- RS Stock No.:
- 617-772
- Mfr. Part No.:
- 710011005
- Brand:
- AUER Signal
Subtotal (1 unit)*
£75.59
(exc. VAT)
£90.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.59 |
*price indicative
- RS Stock No.:
- 617-772
- Mfr. Part No.:
- 710011005
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Orange | |
| Current Type | DC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 24V dc | |
| Housing Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP43 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Minimum Sound Level 88dB | ||
Lens Colour Orange | ||
Current Type DC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 24V dc | ||
Housing Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP43 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Versatile sounder-beacon combination integrates advanced electromechanical technology, designed for seamless audible and visual alerts in various settings. Engineered to deliver exceptional reliability, this unit boasts an attractive performance-to-price ratio, making it an ideal choice for universal applications. With comprehensive coverage in AC and DC nominal voltages, it caters to diverse installation requirements. Its robust design ensures a consistent experience across varying environmental conditions while the degree of protection rated at IP43 fortifies its resilience. Enjoy the efficiency of fully developed technology that ensures steady illumination and distinct auditory signals, enhancing safety and alertness in any situation.
Designed for compatibility with both AC and DC applications
Offers an appealing price-performance ratio for cost-effective solutions
Features a steady tone that ensures clarity of sound for alerts
Provides a variety of color options, enhancing visibility and aesthetic appeal
Constructed with a durable ABS housing for enhanced longevity
Related links
- AUER Signal K Series Orange Beacon, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 24V ac 92 dB @ 1m
