AUER Signal K Series Orange Beacon, IP43 48V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-774
- Mfr. Part No.:
- 710011108
- Brand:
- AUER Signal
Subtotal (1 unit)*
£71.66
(exc. VAT)
£85.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.66 |
*price indicative
- RS Stock No.:
- 617-774
- Mfr. Part No.:
- 710011108
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Orange | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 48V ac | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Grey | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP43 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Minimum Sound Level 88dB | ||
Lens Colour Orange | ||
Current Type AC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 48V ac | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Grey | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP43 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal K-Series 333 electromechanical sounder and beacon combination is engineered for optimal performance in diverse audible applications. This robust unit combines advanced technology with an attractive design, ensuring a reliable alert mechanism in even the most challenging environments. With options for a steady or flashing LED beacon, it delivers versatile signaling capabilities, making it suitable for various operational requirements. Whether for industrial settings or commercial premises, this sounder is built from durable materials, providing an IP43 rating for protection against dust and water ingress. The attention to acoustic performance ensures that it can be heard even in noisy environments, offering peace of mind wherever you need it.
Incorporates a well-designed electromechanical horn for enhanced signaling
Offers a comprehensive range of AC and DC nominal voltages for compatibility
Features a steady tone for continuous alerting in critical conditions
Constructed from strong ABS grey housing for durability
Can withstand wide temperature variations for flexible installation
Related links
- AUER Signal K Series Red Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V dc 92 dB @ 1m
