AUER Signal K Series Orange Beacon, IP43 24V ac Any 92 dB @ 1m

Subtotal (1 unit)*

£71.66

(exc. VAT)

£85.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.66

*price indicative

RS Stock No.:
617-773
Mfr. Part No.:
710011105
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Lens Colour

Orange

Minimum Sound Level

88dB

Current Type

AC

Light Effect

Strobe

Mount Type

Any

Series

K

Maximum Supply Voltage

24V ac

Sound Level at 1m

92dB

Minimum Operating Temperature

-20°C

Housing Colour

Grey

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

Hazardous Area Certification

No

IP Rating

IP43

Standards/Approvals

CE, EAC, RoHS

COO (Country of Origin):
AT
The AUER Signal Innovative electromechanical sounder-beacon combination from the K-Series is designed for dependable signaling in various environments. Featuring a robust ABS housing in a sleek grey finish, this device integrates advanced LED technology, ensuring steady illumination or flashing alerts. Its well-engineered horn produces a clear, distinct tone, effectively communicating warnings or alerts. Designed for universal audible applications, this versatile unit excels in performance and reliability, making it suitable for a multitude of settings, from industrial to commercial. The device is environmentally resistant with an IP43 rating, allowing it to perform consistently even in harsh conditions. With an appealing price-to-performance ratio, this sounder-beacon combination represents a solid investment for any safety or signaling requirement.

Engineered for exceptional durability and longevity

Offers comprehensive voltage options to suit various installations

Delivers powerful acoustic output across a wide frequency range

Designed for straightforward installation with versatile mounting options

Provides flexibility with multiple lens color choices for customized signaling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy