AUER Signal K Series Series Orange Sounder Beacon, 240 V ac, IP43, Any, 92dB at 1 Metre
- RS Stock No.:
- 617-785
- Mfr. Part No.:
- 710021113
- Brand:
- AUER Signal
Subtotal (1 unit)*
£99.65
(exc. VAT)
£119.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.65 |
*price indicative
- RS Stock No.:
- 617-785
- Mfr. Part No.:
- 710021113
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 240 V ac | |
| Lens Colour | Orange | |
| Mounting Style | Any | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Decibels at 1 Metre | 92dB | |
| Series | K Series | |
| IP Rating | IP43 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 240 V ac | ||
Lens Colour Orange | ||
Mounting Style Any | ||
Current Type AC | ||
Light Effect Strobe | ||
Decibels at 1 Metre 92dB | ||
Series K Series | ||
IP Rating IP43 | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder-beacon combination from the K-Series offers a powerful and reliable solution for a wide array of audible signaling applications. Designed with both functionality and aesthetics in mind, this device seamlessly integrates advanced xenon strobe technology with an innovative horn design. It stands out for its impressive visibility and distinct sound, ensuring it effectively captures attention even in the most challenging environments. Engineered for durability, it is suitable for a variety of installed settings where reliable alerts are vital. The product is a perfect choice for both commercial and industrial applications, blending performance with an attractive price-to-performance ratio, making it an ideal selection for any professional needing dependable signaling equipment.
Highly visible with a robust horn design for effective sound projection
Offers a comprehensive range of AC and DC nominal voltages
Incorporates fully developed and proven technology for consistent performance
Rated with a high degree of protection, suitable for outdoor installation
Offers a comprehensive range of AC and DC nominal voltages
Incorporates fully developed and proven technology for consistent performance
Rated with a high degree of protection, suitable for outdoor installation
Related links
- AUER Signal K Series Series Orange Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Orange Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Orange Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Orange Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Orange Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Red Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Yellow Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Red Beacon IP43 92dB at 1 Metre
