AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V dc Any 92 dB @ 1m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
617-809
Mfr. Part No.:
710022005
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Sounder-Beacon Combination

Minimum Sound Level

88dB

Lens Colour

Red

Current Type

DC

Light Effect

Strobe

Mount Type

Any

Series

K

Maximum Supply Voltage

24V dc

Sound Level at 1m

92dB

Minimum Operating Temperature

-20°C

Housing Colour

Grey

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

Hazardous Area Certification

No

IP Rating

IP43

Standards/Approvals

CE, EAC, RoHS

COO (Country of Origin):
AT
The AUER Signal kdf mini electromechanical sounder and xenon strobe beacon combination K-Series is designed for robust performance in a variety of environments. This versatile device brings together an innovative sounder option with a highly efficient beacon, ensuring that its signaling capabilities are effective even in demanding situations. Engineered with an IP43 rating, it guarantees protection against ingress, making it suitable for both indoor and outdoor applications. Its sleek housing is complemented by a choice of vibrant lens colors, providing visual alerts while blending seamlessly into different settings.

Solid construction using ABS grey housing ensures longevity

Available in multiple lens colors for customization suited to your needs

Universal mounting options allow for flexible installation

Connection technology accommodates up to 2.5 mm² cables

Produces a steady tone for clear auditory signaling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy