RS PRO Red Horn-Beacon Combination, IP43 24V dc Screw Sounder Beacon

Subtotal (1 unit)*

£97.22

(exc. VAT)

£116.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.22

*price indicative

RS Stock No.:
658-304
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Horn-Beacon Combination

Lens Colour

Red

Current Type

DC

Light Effect

Flashing

Mount Type

Screw

Current Consumption

32mA

Sounder Type

Sounder Beacon

Maximum Supply Voltage

24V dc

Bulb Type

LED

Housing Colour

Light Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

Number of Tones

1

IP Rating

IP43

Hazardous Area Certification

No

Housing Material

ABS

COO (Country of Origin):
AT

RS PRO LED Horn-Beacon Combination, 24 V DC


This RS PRO Horn-Beacon Combination is a versatile signalling device designed for industrial environments. It combines both Visual and audible alerts, making it Ideal for situations where clear and immediate notification is required. The unit is particularly beneficial in noisy settings where Visual signals are necessary to ensure safety and compliance.

Features and Benefits


LED bulb type: Offers energy efficiency and long-lasting performance
Flashing light effect: Ensures high visibility in alert situations
Sound level up to 92 dB: Provides a clear and effective audible warning
IP43 rating: Suitable for indoor use, protecting against solid objects over 1mm and water spray
ABS housing material: Durable and resistant to impact, ensuring longevity
Operating temperature range -20 °C to 50 °C: Reliable performance in diverse environmental conditions
DC current type: Compatible with 24 V DC power systems
Screw mount type: Easy installation and secure attachment

Applications


Industrial safety systems
Manufacturing facilities
Warehouses
Public buildings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy