RS PRO Amber Horn-Beacon Combination, IP43 240V ac Screw Sounder Beacon

Subtotal (1 unit)*

£89.71

(exc. VAT)

£107.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.71

*price indicative

RS Stock No.:
658-301
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Horn-Beacon Combination

Lens Colour

Amber

Current Type

AC

Light Effect

Steady

Current Consumption

40mA

Sounder Type

Sounder Beacon

Mount Type

Screw

Bulb Type

LED

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-20°C

Housing Colour

Light Grey

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

Hazardous Area Certification

No

IP Rating

IP43

Number of Tones

1

Housing Material

ABS

COO (Country of Origin):
AT

RS PRO LED Horn-Beacon Combination, IP43 Grey Housing


This RS PRO Horn-Beacon Combination is designed to provide both Visual and audible alerts in industrial environments. It combines a steady LED light with a powerful sounder, making it Ideal for signalling and warning applications. The unit is housed in a Durable ABS enclosure, ensuring reliability and longevity.

Features and Benefits


LED Bulb Type: Provides energy-efficient and long-lasting illumination
Current Consumption of 0.04 A: Ensures low power usage, reducing operational costs
AC Current Type: Compatible with standard AC power supplies
Grey ABS Housing: Offers durability and resistance to environmental factors
IP43 Rating: Protects against solid objects over 1mm and water spray
Orange Lens Colour: Enhances visibility for clear signalling
Steady Light Effect: Provides consistent Visual alerts
Operating Temperature Range -20 °C to 50 °C: Suitable for a wide range of environments
Sound Level 88-92 dB: Delivers clear audible alerts
Screw Mount Type: Allows easy and secure installation

Applications


Industrial safety systems
Manufacturing facilities
Warehouses
Public buildings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy