RS PRO Amber Horn-Beacon Combination, IP43 240V ac Screw Sounder Beacon
- RS Stock No.:
- 658-302
- Brand:
- RS PRO
Subtotal (1 unit)*
£94.90
(exc. VAT)
£113.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.90 |
*price indicative
- RS Stock No.:
- 658-302
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Horn-Beacon Combination | |
| Lens Colour | Amber | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Mount Type | Screw | |
| Sounder Type | Sounder Beacon | |
| Current Consumption | 40mA | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Light Grey | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Number of Tones | 1 | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Horn-Beacon Combination | ||
Lens Colour Amber | ||
Current Type AC | ||
Light Effect Flashing | ||
Mount Type Screw | ||
Sounder Type Sounder Beacon | ||
Current Consumption 40mA | ||
Bulb Type LED | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Light Grey | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Number of Tones 1 | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Housing Material ABS | ||
- COO (Country of Origin):
- AT
RS PRO LED Horn-Beacon Combination, IP43 Grey Housing
This RS PRO Horn-Beacon Combination is designed to provide both audible and Visual alerts in industrial environments. Ideal for safety and warning applications, it combines a flashing LED light with a powerful sounder, ensuring clear communication of alerts in noisy settings.
Features and Benefits
LED Bulb Type: Offers energy efficiency and long service life
Flashing Light Effect: Provides clear Visual alerts to enhance safety
Sound Level up to 92 dB: Ensures audible alerts in noisy environments
IP43 Rating: Suitable for indoor use, protecting against solid objects over 1mm
ABS Housing Material: Durable and resistant to impact, ensuring longevity
Wide Operating Temperature Range: Functions effectively from -20 °C to 50 °C
Screw Mount Type: Easy and secure installation
Flashing Light Effect: Provides clear Visual alerts to enhance safety
Sound Level up to 92 dB: Ensures audible alerts in noisy environments
IP43 Rating: Suitable for indoor use, protecting against solid objects over 1mm
ABS Housing Material: Durable and resistant to impact, ensuring longevity
Wide Operating Temperature Range: Functions effectively from -20 °C to 50 °C
Screw Mount Type: Easy and secure installation
Applications
Industrial safety systems
Manufacturing facilities
Warehouses
Manufacturing facilities
Warehouses
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Amber Horn-Beacon Combination, IP43 240V ac Screw Sounder Beacon
- RS PRO Red Horn-Beacon Combination, IP43 240V ac Screw Sounder Beacon
- RS PRO Red Horn-Beacon Combination, IP43 24V dc Screw Sounder Beacon
- RS PRO Amber Beacon-Buzzer Combination, IP43 240V Screw 96 dB @ 1m Electronic
- RS PRO Amber Beacon-Buzzer Combination, IP43 240V dc Screw 96 dB @ 1m Electronic
- RS PRO Amber Beacon-Sounder Combination, IP43 24V ac Screw 96 dB @ 1m Horn
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m


