RS PRO Red Horn-Beacon Combination, IP43 240V ac Screw Sounder Beacon
- RS Stock No.:
- 658-300
- Brand:
- RS PRO
Subtotal (1 unit)*
£94.90
(exc. VAT)
£113.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.90 |
*price indicative
- RS Stock No.:
- 658-300
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Horn-Beacon Combination | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Mount Type | Screw | |
| Current Consumption | 40mA | |
| Sounder Type | Sounder Beacon | |
| Maximum Supply Voltage | 240V ac | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Light Grey | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP43 | |
| Number of Tones | 1 | |
| Hazardous Area Certification | No | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Horn-Beacon Combination | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Flashing | ||
Mount Type Screw | ||
Current Consumption 40mA | ||
Sounder Type Sounder Beacon | ||
Maximum Supply Voltage 240V ac | ||
Bulb Type LED | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Light Grey | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP43 | ||
Number of Tones 1 | ||
Hazardous Area Certification No | ||
Housing Material ABS | ||
- COO (Country of Origin):
- AT
RS PRO LED Horn-Beacon Combination, IP43 Grey Housing
This RS PRO Horn-Beacon Combination is designed to provide both Visual and audible alerts in industrial settings. It features a flashing LED light and a sounder, making it Ideal for environments where clear and immediate alerts are essential. The combination of light and sound ensures comprehensive notification, enhancing safety and awareness.
Features and Benefits
LED Bulb Type: Ensures long-lasting performance and energy efficiency
Flashing Light Effect: Provides clear Visual alerts to enhance safety
Sound Level up to 92 dB: Delivers a powerful audible warning suitable for noisy environments
IP43 Rating: Offers protection against solid objects over 1mm and water spray
Wide Operating Temperature Range: Functions effectively from -20 °C to 50 °C, suitable for various climates
ABS Housing Material: Durable and resistant to impact, ensuring longevity
Screw Mount Type: Facilitates easy and secure installation
CE and EAC Approved: Complies with international safety and quality standards
Flashing Light Effect: Provides clear Visual alerts to enhance safety
Sound Level up to 92 dB: Delivers a powerful audible warning suitable for noisy environments
IP43 Rating: Offers protection against solid objects over 1mm and water spray
Wide Operating Temperature Range: Functions effectively from -20 °C to 50 °C, suitable for various climates
ABS Housing Material: Durable and resistant to impact, ensuring longevity
Screw Mount Type: Facilitates easy and secure installation
CE and EAC Approved: Complies with international safety and quality standards
Applications
Manufacturing facilities
Warehouses
Construction sites
Public buildings
Warehouses
Construction sites
Public buildings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red Horn-Beacon Combination, IP43 240V ac Screw Sounder Beacon
- RS PRO Amber Horn-Beacon Combination, IP43 240V ac Screw Sounder Beacon
- RS PRO Red Horn-Beacon Combination, IP43 24V dc Screw Sounder Beacon
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- RS PRO Red Beacon-Buzzer Combination, IP43 240V Screw 96 dB @ 1m Electronic
- RS PRO Amber Beacon-Sounder Combination, IP43 24V ac Screw 96 dB @ 1m Horn


