EMERSON ? ASCO Solenoid Valve SCE210C434.115/50, 2 port(s) , NO, 115 V, 1.5in

Subtotal (1 unit)*

£269.23

(exc. VAT)

£323.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.23

*price indicative

RS Stock No.:
432-627
Mfr. Part No.:
SCE210C434.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1.5in

Connection

1-1/2 in G

Operation

Pilot

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Body Material

Brass

Series

210

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is a standout choice for applications requiring reliable fluid control in various environments. Featuring a two-way shut-off design, it efficiently manages a range of media including air, water, and oil. The robust construction is complemented by a pilot-operated mechanism, ensuring optimal performance even under varying pressures. Built to meet the stringent requirements of industry standards, this valve showcases versatility in installation, permitting any orientation without affecting its efficiency. With temperature thresholds as wide as -20°C to +85°C, it remains a reliable option across diverse operational parameters. Its certifications confirm compliance with essential directives, making this solenoid valve a trustworthy and compliant choice for your fluid control needs.

Pilot operated for enhanced reliability
Constructed with durable materials compliant with EU directives
Versatile fluid compatibility including air, gas, and oil
Simplifies maintenance with easy installation instructions
Offers robust electrical characteristics with various voltage options
Optimised for different mounting orientations to suit varied applications
Designed with IP65 protection, ensuring reliability against dust and water ingress
Supports various seal materials for improved compatibility with different fluids
User-friendly connector design streamlines electrical connections
Adaptable to different environments, maintaining performance under varying temperatures

Related links