EMERSON ? ASCO Solenoid Valve SCXE210C434.115/50.17777, 2 port(s) , NO, 115 V, 1.5in
- RS Stock No.:
- 432-623
- Mfr. Part No.:
- SCXE210C434.115/50.17777
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£267.73
(exc. VAT)
£321.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £267.73 |
*price indicative
- RS Stock No.:
- 432-623
- Mfr. Part No.:
- SCXE210C434.115/50.17777
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 2 | |
| Connection Size | 1.5in | |
| Connection | 1-1/2 in G | |
| Operation | Pilot | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 16mm | |
| Body Material | Brass | |
| Series | 210 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +85°C | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 2 | ||
Connection Size 1.5in | ||
Connection 1-1/2 in G | ||
Operation Pilot | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Body Material Brass | ||
Series 210 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +85°C | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve offers a reliable and efficient solution for controlling air, inert gas, water, and oil in various applications. Engineered with a pilot operated design and a hung diaphragm, this particular model excels in both performance and durability. The valve functions effectively across a wide temperature range, ensuring optimal operation in diverse environments. Its robust construction includes materials that are highly compatible with various fluids, providing assurance for long-term use. With the ability to handle substantial flow rates while maintaining low power consumption, this valve is an ideal choice for efficiency-driven settings. The inclusion of features catering to user safety and device compatibility highlights its suitability for modern industrial applications.
Engineered for two-way shut-off functionality
Offers compatibility with a range of sealing materials
Designed to support the use of standard voltages for flexibility
Features a robust brass or stainless steel body configuration
Ensures compliance with relevant EU directives for safety
Includes options for waterproof enclosures and explosion proof designs
Allows for versatile installation in various positions
Cold ambient temperature resilience enhances operational reliability
Offers options for various diaphragm materials to suit different applications
Offers compatibility with a range of sealing materials
Designed to support the use of standard voltages for flexibility
Features a robust brass or stainless steel body configuration
Ensures compliance with relevant EU directives for safety
Includes options for waterproof enclosures and explosion proof designs
Allows for versatile installation in various positions
Cold ambient temperature resilience enhances operational reliability
Offers options for various diaphragm materials to suit different applications
Related links
- EMERSON ? ASCO Solenoid Valve SCXE210C434.230/50.17777 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCXE210C434.24/50.17777 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCXE210B156.24/50.17777 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210B156.115/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCFBE210B156.115/50-60 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210C434.115/50 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCXG238A046.115/50.17777 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCXE210B454.48/50.17777 NC 1in