EMERSON ? ASCO Solenoid Valve SCE210B156.115/50, 2 port(s) , NC, 115 V, 1.5in

Subtotal (1 unit)*

£526.62

(exc. VAT)

£631.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£526.62

*price indicative

RS Stock No.:
432-619
Mfr. Part No.:
SCE210B156.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1.5in

Connection

1-1/2 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

32mm

Series

210

Body Material

Brass

Maximum Working Pressure

bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Flow Factor Kv

322L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve from the 2/2 Series is meticulously engineered for precision and reliability in various fluid control applications. Designed as a pilot-operated hung diaphragm valve, it accommodates pipe sizes ranging from 3/8" to 1 1/2". Whether it’s air, water, or oil, this valve offers exceptional sealing capabilities and does not require a minimum operating pressure, making it suitable for a wide range of media. Its robust construction features materials like brass and stainless steel, ensuring durability even in challenging environments. The incorporation of advanced electrical characteristics provides flexibility for diverse operational conditions, thus simplifying installation and maintenance. This solenoid valve meets rigorous standards, including the Pressure Equipment Directive, ensuring compliance and safety in both industrial and commercial applications.

Pilot-operated design optimises performance across various applications
Durable construction ensures long-lasting reliability
Versatile compatibility with multiple fluid types enhances operational flexibility
Key specifications comply with EU directives for safety and efficiency
Response times are minimised, promoting quick system activation
Wide temperature range offers adaptability in different environments
Integrated electrical enclosure provides robust protection against environmental factors
Simple installation reduces downtime and maintenance requirements

Related links