EMERSON ? ASCO Solenoid Valve SCE210B156.24/50, 2 port(s) , NC, 24 V, 1.5in

Subtotal (1 unit)*

£526.62

(exc. VAT)

£631.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£526.62

*price indicative

RS Stock No.:
432-617
Mfr. Part No.:
SCE210B156.24/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1.5in

Connection

1-1/2 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

32mm

Body Material

Brass

Series

210

Maximum Working Pressure

bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Flow Factor Kv

322L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve exemplifies precision engineering and reliability, designed to effectively manage the flow of various fluids including air, water, and oil. This pilot-operated valve features a hung diaphragm mechanism, ensuring consistent performance across a range of applications. Its robust construction guarantees enhanced durability and longevity, making it ideal for demanding environments. With a wide operational temperature range and the ability to accommodate high viscosity fluids, this model is versatile and adaptable. Ideal for contractors and engineers alike, it streamlines installation with standardised connector specifications, ensuring seamless integration into existing systems. Furthermore, the valve's thoughtful design allows for flexible installation positions without compromising efficacy.

Robust brass and stainless steel components offer exceptional durability
Compatible with a variety of fluids ensuring versatile applicability
No minimum operating pressure requirement enhances efficiency
Complies with EU directives, assuring quality and safety standards
Quick response time of 15 to 120 milliseconds for precise control
Wide temperature operating range suits diverse industrial conditions
Easy installation with standardised connectors for user convenience
Available with optional corrosion-resistant materials for harsh environments

Related links