EMERSON ? ASCO Solenoid Valve SCG238E017.24/DC, 2 port(s) , NC, 24 V, 1.5in

Subtotal (1 unit)*

£275.86

(exc. VAT)

£331.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£275.86

*price indicative

RS Stock No.:
432-427
Mfr. Part No.:
SCG238E017.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1.5in

Connection

1-1/2 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

45mm

Series

238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Flow Factor Kv

450L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The Asco Solenoid Valve is a pilot-operated valve with a built-in pilot and a floating diaphragm, designed for precise control in a variety of applications. Its body is made of durable brass, with internal parts crafted from stainless steel and brass for enhanced longevity. The valve features a high-performance NBR diaphragm and valve disc, along with FPM seals and pilot disc for tight sealing and reliable operation. The shading coil is made from copper to ensure efficient electrical conductivity. Operating within a temperature range of -10°C to +85°C, this solenoid valve is suitable for diverse industrial environments.

Two way valves for automatic control of water and other gases/liquids compatible with the sealing materials used
Interchangeability of magnetic heads AC and DC
Satisfies all relevant EU Directives

Related links