EMERSON ? ASCO Solenoid Valve SCE238D009.24/DC, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£169.42

(exc. VAT)

£203.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.42

*price indicative

RS Stock No.:
432-109
Mfr. Part No.:
SCE238D009.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

20mm

Body Material

Brass

Series

238

Maximum Working Pressure

16 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Flow Factor Kv

110L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve from the Series 238 is engineered for excellence in fluid control, designed to facilitate the effortless regulation of water, air, and other compatible gases and liquids. Crafted with a focus on reliability and efficiency, this valve features a stainless steel and brass construction that ensures durability under varying conditions. The built-in pilot and floating diaphragm element enhance its operational effectiveness while ensuring compliance with all relevant EU directives. With a response time optimized for quick action, this valve is well-suited for automatic control applications, making it an essential component in various industrial settings. Its ability to function seamlessly under both AC and DC voltages expands its versatility across different systems, ultimately ensuring dependable performance for your fluid management needs.

This solenoid valve is compatible with various fluids, ensuring broad application potential
The valve features interchangeability of magnetic heads for flexible integration
It is designed with an ambient temperature range that supports demanding environments
An explicit emphasis on safety standards guarantees compliance with electrical requirements
The IP65 moulded electrical enclosure provides enhanced protection against dust and moisture

Related links