EMERSON ? ASCO Solenoid Valve SCE238D010MO.24/DC, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£196.53

(exc. VAT)

£235.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.53

*price indicative

RS Stock No.:
432-401
Mfr. Part No.:
SCE238D010MO.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

25mm

Series

238

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Flow Factor Kv

165L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is a reliable and efficient solution for controlling the flow of water, air, and inert gases. Designed with a pilot-operated mechanism and a floating diaphragm, this model ensures optimal performance across a wide range of applications. It operates effortlessly within a temperature range of -10°C to +60°C, making it suitable for both industrial and commercial settings. With its robust construction from brass and stainless steel components, the valve promises durability and longevity while meeting all necessary EU standards. Its user-friendly design allows for mounting in any orientation, ensuring versatility in installation. This innovative valve system enhances automation in fluid control processes, bringing reliability and efficiency to your operations.

Pilot-operated configuration ensures precise flow control
Constructed with durable brass and stainless steel for enhanced longevity
User-friendly design allows for versatile installation positions
Compatible with various fluids, expanding its application potential
Electrical enclosure protection rated at IP65 for increased reliability
Quick response times improve operational efficiency
Complies with relevant EU directives for safety and performance

Related links